Texas Instruments TPS259251DRCT Power Switch IC 10-Pin, VSON
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsMaximum Operating Supply Voltage
13.8 V
Maximum Operating Current
5.7A
Number of Outputs
3
Number of Inputs
3
Mounting Type
Surface Mount
Package Type
VSON
Pin Count
10
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
3.1 x 3.1 x 0.95mm
Detalji o proizvodu
eFuses (Integrated FET), Texas Instruments
eFuses (electronic fuses) offer power supply rail protection solutions. They add adjustable current limiting, overcurrent protection, overvoltage protection (OVP), reverse current protection, surge protection, output voltage clamping, adjustable slew rate control, under voltage lockout (UVLO) and voltage & current monitoring. eFuses do not need to be replaced after a fault.
Power Supply Protection, Monitoring and Hot Swap, Texas Instruments
Cena na upit
komadno (u pakovanju od 5) (bez PDV-a)
Standard
5
Cena na upit
komadno (u pakovanju od 5) (bez PDV-a)
Standard
5
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsMaximum Operating Supply Voltage
13.8 V
Maximum Operating Current
5.7A
Number of Outputs
3
Number of Inputs
3
Mounting Type
Surface Mount
Package Type
VSON
Pin Count
10
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
3.1 x 3.1 x 0.95mm
Detalji o proizvodu
eFuses (Integrated FET), Texas Instruments
eFuses (electronic fuses) offer power supply rail protection solutions. They add adjustable current limiting, overcurrent protection, overvoltage protection (OVP), reverse current protection, surge protection, output voltage clamping, adjustable slew rate control, under voltage lockout (UVLO) and voltage & current monitoring. eFuses do not need to be replaced after a fault.