Thurlby Thandar Instruments Bench Power Supply, 0 → 32V, 0 → 3A, 2-Output, 240W

RS kataloški broj:: 851-959robna marka: Thurlby Thandar InstrumentsProizvođački broj:: PL330QMD
brand-logo
Prikaži sve u Bench Power Supplies

Tehnička dokumentacija

Tehnički podaci

Number of Outputs

2

Output Voltage

0 → 32V

Supply Voltage

115 V ac, 230 V ac

Output Current

0 → 3A

Power Rating

240W

Number of Displays

4

Type

Digital

Output Connector

Binding Post Terminal

Minimum Temperature

+5°C

Maximum Temperature

+40°C

Detalji o proizvodu

PL Series Single, Dual and Triple Output PSUs

Variable series regulated DC power supplies designed for operation in both constant current and constant voltage mode.

Možda će vas interesovati

Cijena na upit

Thurlby Thandar Instruments Bench Power Supply, 0 → 32V, 0 → 3A, 2-Output, 240W

Cijena na upit

Thurlby Thandar Instruments Bench Power Supply, 0 → 32V, 0 → 3A, 2-Output, 240W

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Number of Outputs

2

Output Voltage

0 → 32V

Supply Voltage

115 V ac, 230 V ac

Output Current

0 → 3A

Power Rating

240W

Number of Displays

4

Type

Digital

Output Connector

Binding Post Terminal

Minimum Temperature

+5°C

Maximum Temperature

+40°C

Detalji o proizvodu

PL Series Single, Dual and Triple Output PSUs

Variable series regulated DC power supplies designed for operation in both constant current and constant voltage mode.

Možda će vas interesovati