TRACOPOWER Embedded Switch Mode Power Supply (SMPS), ESP 60-05SN, 5V dc, 10A, 60W, 1 Output, 110 → 350 V dc, 85

RS kataloški broj:: 441-3860brend: TRACOPOWERProizvođački broj:: ESP 60-05SN
brand-logo
Prikaži sve u Switching Power Supplies

Tehnička dokumentacija

Tehnički podaci

Output Voltage

5V dc

Output Current

10A

Power Rating

60W

Number of Outputs

1

Input Voltage

110 → 350 V dc, 85 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

134.5mm

Width

37mm

Depth

80.5mm

Efficiency

75%

Minimum Temperature

-10°C

Weight

480g

Maximum Temperature

+60°C

Zemlja podrijetla

Japan

Detalji o proizvodu

18 to 150W, Universal Input, Single Output, ESP Series

Approvals

UL/cUL

Standards

UL 60950, IEC/EN 60950

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), ESP 60-05SN, 5V dc, 10A, 60W, 1 Output, 110 → 350 V dc, 85

Cena na upit

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), ESP 60-05SN, 5V dc, 10A, 60W, 1 Output, 110 → 350 V dc, 85
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Output Voltage

5V dc

Output Current

10A

Power Rating

60W

Number of Outputs

1

Input Voltage

110 → 350 V dc, 85 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

134.5mm

Width

37mm

Depth

80.5mm

Efficiency

75%

Minimum Temperature

-10°C

Weight

480g

Maximum Temperature

+60°C

Zemlja podrijetla

Japan

Detalji o proizvodu

18 to 150W, Universal Input, Single Output, ESP Series

Approvals

UL/cUL

Standards

UL 60950, IEC/EN 60950