Tehnička dokumentacija
Tehnički podaci
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
4.5 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
9 V dc
Output Current
167mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP-8
Isolation Voltage
1.6kV dc
Length
21.8mm
Width
9.1mm
Depth
11.2mm
Series
TEC 2
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
83%
Maximum Temperature
+95°C
Zemlja podrijetla
Taiwan, Province Of China
RSD 19.739
RSD 19.739 1 Tuba od 10 (bez PDV-a)
RSD 23.687
RSD 23.687 1 Tuba od 10 (s PDV-om)
1
RSD 19.739
RSD 19.739 1 Tuba od 10 (bez PDV-a)
RSD 23.687
RSD 23.687 1 Tuba od 10 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 19.739 |
5+ | RSD 19.420 |
Tehnička dokumentacija
Tehnički podaci
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
4.5 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
9 V dc
Output Current
167mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP-8
Isolation Voltage
1.6kV dc
Length
21.8mm
Width
9.1mm
Depth
11.2mm
Series
TEC 2
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
83%
Maximum Temperature
+95°C
Zemlja podrijetla
Taiwan, Province Of China