TRACOPOWER TEP 200UIR DC-DC Converter, 12V dc/ 16.8A Output, 14 → 160 V dc Input, 200W, PCB Mount, +105°C Max

Tehnička dokumentacija
Tehnički podaci
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
14 → 160 V dc
Power Rating
200W
Input Voltage Nominal
72 V dc
Output Current
16.8A
Mounting Type
PCB Mount
Series
TEP 200UIR
Minimum Temperature
-40°C
Maximum Temperature
+105°C
Zemlja podrijetla
Taiwan, Province Of China
KM 638,28
KM 638,28 1 Box of 1 (bez PDV-a)
KM 746,79
KM 746,79 1 Box of 1 (s PDV-om)
1
KM 638,28
KM 638,28 1 Box of 1 (bez PDV-a)
KM 746,79
KM 746,79 1 Box of 1 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
14 → 160 V dc
Power Rating
200W
Input Voltage Nominal
72 V dc
Output Current
16.8A
Mounting Type
PCB Mount
Series
TEP 200UIR
Minimum Temperature
-40°C
Maximum Temperature
+105°C
Zemlja podrijetla
Taiwan, Province Of China