Turck Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 10 → 30 V dc

RS kataloški broj:: 832-0787brend: TurckProizvođački broj:: BI 2-M12-AN6X-H1141
Prikaži sve u Proximity Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

Turck

Thread Size

M12

Detection Range

2 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V dc

Length

52mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Chrome Plated Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Shielding

Partial

Maximum Switching Frequency

2kHz

Switching Current

≤200 mA

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Zemlja podrijetla

United States

Detalji o proizvodu

BI 2 Series

The BI 2 Series of inductive proximity sensors from Turck Banner.

Turck Banner Barrel Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Turck Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 10 → 30 V dc

Cena na upit

Turck Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 10 → 30 V dc
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Turck

Thread Size

M12

Detection Range

2 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V dc

Length

52mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Chrome Plated Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Shielding

Partial

Maximum Switching Frequency

2kHz

Switching Current

≤200 mA

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Zemlja podrijetla

United States

Detalji o proizvodu

BI 2 Series

The BI 2 Series of inductive proximity sensors from Turck Banner.

Turck Banner Barrel Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.