Tehnička dokumentacija
Tehnički podaci
Brand
VishayMounting Type
Through Hole
Package Type
TO-247AC
Maximum Continuous Forward Current
30A
Peak Reverse Repetitive Voltage
600V
Diode Configuration
Single
Diode Type
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
2.6V
Number of Elements per Chip
1
Peak Reverse Recovery Time
35ns
Peak Non-Repetitive Forward Surge Current
300A
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
VishayMounting Type
Through Hole
Package Type
TO-247AC
Maximum Continuous Forward Current
30A
Peak Reverse Repetitive Voltage
600V
Diode Configuration
Single
Diode Type
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
2.6V
Number of Elements per Chip
1
Peak Reverse Recovery Time
35ns
Peak Non-Repetitive Forward Surge Current
300A