Tehnička dokumentacija
Tehnički podaci
Brand
VishayMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
4
Package Type
SMD
Input Current Type
AC
Maximum Input Current
50 mA
Isolation Voltage
5.3 kVrms
Maximum Current Transfer Ratio
200%
Minimum Current Transfer Ratio
63%
Series
SFH
Detalji o proizvodu
Optocoupler, AC Input, Transistor Output, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
RSD 8.295
RSD 165,906 komad (isporučivo u Reel) (bez PDV-a)
RSD 9.954
RSD 199,087 komad (isporučivo u Reel) (s PDV-om)
Proizvodno pakovanje (kolut)
50
RSD 8.295
RSD 165,906 komad (isporučivo u Reel) (bez PDV-a)
RSD 9.954
RSD 199,087 komad (isporučivo u Reel) (s PDV-om)
Proizvodno pakovanje (kolut)
50
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po kolut |
---|---|---|
50 - 120 | RSD 165,906 | RSD 830 |
125 - 245 | RSD 151,536 | RSD 758 |
250 - 495 | RSD 138,473 | RSD 692 |
500+ | RSD 128,022 | RSD 640 |
Tehnička dokumentacija
Tehnički podaci
Brand
VishayMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
4
Package Type
SMD
Input Current Type
AC
Maximum Input Current
50 mA
Isolation Voltage
5.3 kVrms
Maximum Current Transfer Ratio
200%
Minimum Current Transfer Ratio
63%
Series
SFH
Detalji o proizvodu