Vitelec, jack Panel Mount, 50Ω, Solder Termination, Straight Body

RS kataloški broj:: 363-4678brend: VitelecProizvođački broj:: 133-3701-801
brand-logo
Prikaži sve u Coaxial Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

Vitelec

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

0 → 6GHz

Body Plating

Gold over Nickel

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+165 °C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Vitelec, jack Panel Mount, 50Ω, Solder Termination, Straight Body

Cena na upit

Vitelec, jack Panel Mount, 50Ω, Solder Termination, Straight Body
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Vitelec

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

0 → 6GHz

Body Plating

Gold over Nickel

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+165 °C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

You may be interested in