Walsall Transformers 6VA 2 Output Chassis Mounting Transformer, 20V ac

RS kataloški broj:: 804-925brend: Walsall TransformersProizvođački broj:: WT1206

Tehnička dokumentacija

Tehnički podaci

Primary Voltage Rating

230V ac

Secondary Voltage Rating

20V ac

Power Rating

6VA

Number of Outputs

2

Mounting Type

Chassis

Length

45mm

Width

37mm

Depth

40mm

Dimensions

45 x 37 x 40mm

Detalji o proizvodu

Chassis Mount, Clamp Construction, 230Vac, 6V to 50V

Chassis mounting low voltage mains transformers with a single 230Va.c. 50/60Hz primary winding. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Walsall Transformers 6VA 2 Output Chassis Mounting Transformer, 20V ac

Cena na upit

Walsall Transformers 6VA 2 Output Chassis Mounting Transformer, 20V ac
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Primary Voltage Rating

230V ac

Secondary Voltage Rating

20V ac

Power Rating

6VA

Number of Outputs

2

Mounting Type

Chassis

Length

45mm

Width

37mm

Depth

40mm

Dimensions

45 x 37 x 40mm

Detalji o proizvodu

Chassis Mount, Clamp Construction, 230Vac, 6V to 50V

Chassis mounting low voltage mains transformers with a single 230Va.c. 50/60Hz primary winding. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Možda će vas interesovati