Waters & Stanton Electronics DL-30N RF Dummy Load 15W 500MHz

RS kataloški broj:: 612-192brend: Waters & Stanton ElectronicsProizvođački broj:: DL-30N
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Impedance

50Ω

Continuous Power

15W

Temperature Coefficient

±0.15%/°C

VSWR

1.1:1

Cooling

Air

Plug Type

N

Maximum Frequency

500MHz

Minimum Frequency

DC

Model Number p

DL-30N

Zemlja podrijetla

Japan

Detalji o proizvodu

50Ω 15W Dummy Loads

Two direct mounting air-cooled dummy loads with 15 W continuous power ratings. UHF and N plug versions are available, making the units ideal for the termination of 50Ω RF coaxial systems with their characteristic impedance. Suitable for testing, adjusting and checking RF transmitters, especially in conjunction with a SWR/power meter.

Supplied with

instruction leaflet.

Warning

These products contain the toxic substance Beryllium Oxide and must not be cut open or incinerated.

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Waters & Stanton Electronics DL-30N RF Dummy Load 15W 500MHz

Cena na upit

Waters & Stanton Electronics DL-30N RF Dummy Load 15W 500MHz
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Impedance

50Ω

Continuous Power

15W

Temperature Coefficient

±0.15%/°C

VSWR

1.1:1

Cooling

Air

Plug Type

N

Maximum Frequency

500MHz

Minimum Frequency

DC

Model Number p

DL-30N

Zemlja podrijetla

Japan

Detalji o proizvodu

50Ω 15W Dummy Loads

Two direct mounting air-cooled dummy loads with 15 W continuous power ratings. UHF and N plug versions are available, making the units ideal for the termination of 50Ω RF coaxial systems with their characteristic impedance. Suitable for testing, adjusting and checking RF transmitters, especially in conjunction with a SWR/power meter.

Supplied with

instruction leaflet.

Warning

These products contain the toxic substance Beryllium Oxide and must not be cut open or incinerated.

Možda će vas interesovati