West Instruments N6500 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 2 Output Relay, 100 → 240 V ac Supply

RS kataloški broj:: 258-0817brend: West InstrumentsProizvođački broj:: N6500Z211000
brand-logo
Prikaži sve u Temperature Controllers

Tehnička dokumentacija

Tehnički podaci

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Temperature Range

0 → +800 (Thermocouple) °C, 0 → 99.9 (RTD) °C, -50 → +800 (RTD) °C

Control Type

ON/OFF

Display Type

LED

IP Rating

IP20, IP66

Series

N6500

Additional Functionality

ON/OFF

Range

P 6500

Display Colour

Red

Panel Depth

120mm

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

West N6500 Temperature Controller

The West N6500 series temperature controllers are a Thermocouple based range of units offered in a standard 1/16DIN construction suitable for implementation into most systems. The controllers easy tune (PID) functionality means for simplified set up and commissioning as well as having a clear and concise 3 digit display with easy to use 3 button operation. Featuring control indicators for on-control, set-up, set point and process alarms, the N6500 series is both reliable and easy to use.

Featuring both PID and on/off control functions, the N6500 range of controllers are capable of managing a wide range of processes that need continuous monitoring. The PID function within the controller offers a continuous control feedback loop to calculate error values between the users’ desired set point and the processes measured variable value. This calculation drives proportional change within the system to make corrections back to the desired set point. PID functionality uses an easy tune feature within the device to automatically calibrate ready for quick and easy implementation. Second to the controllers PID function, a more basic on/off control is available for a simpler implementation of temperature control.

West Instruments N Series Temperature Controllers

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

West Instruments N6500 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 2 Output Relay, 100 → 240 V ac Supply

Cena na upit

West Instruments N6500 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 2 Output Relay, 100 → 240 V ac Supply
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Temperature Range

0 → +800 (Thermocouple) °C, 0 → 99.9 (RTD) °C, -50 → +800 (RTD) °C

Control Type

ON/OFF

Display Type

LED

IP Rating

IP20, IP66

Series

N6500

Additional Functionality

ON/OFF

Range

P 6500

Display Colour

Red

Panel Depth

120mm

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

West N6500 Temperature Controller

The West N6500 series temperature controllers are a Thermocouple based range of units offered in a standard 1/16DIN construction suitable for implementation into most systems. The controllers easy tune (PID) functionality means for simplified set up and commissioning as well as having a clear and concise 3 digit display with easy to use 3 button operation. Featuring control indicators for on-control, set-up, set point and process alarms, the N6500 series is both reliable and easy to use.

Featuring both PID and on/off control functions, the N6500 range of controllers are capable of managing a wide range of processes that need continuous monitoring. The PID function within the controller offers a continuous control feedback loop to calculate error values between the users’ desired set point and the processes measured variable value. This calculation drives proportional change within the system to make corrections back to the desired set point. PID functionality uses an easy tune feature within the device to automatically calibrate ready for quick and easy implementation. Second to the controllers PID function, a more basic on/off control is available for a simpler implementation of temperature control.

West Instruments N Series Temperature Controllers