EOS Embedded Switch Mode Power Supply SMPS, LFMWLT40-1001, 12V dc, 3.5A, 40W, 1 Output, 90 → 264V ac Input

RS kataloški broj:: 771-0732brend: EOSProizvođački broj:: LFMWLT40-1001
brand-logo
Prikaži sve u Switching Power Supplies

Tehnička dokumentacija

Tehnički podaci

Brand

EOS

Output Voltage

12V dc

Output Current

3.5A

Power Rating

40W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

30.48mm

Minimum Temperature

-20°C

Weight

150g

Maximum Temperature

+70°C

Zemlja podrijetla

India

Detalji o proizvodu

40W to 60W Medical Power Supplies, MWLT40 / MWLT60 Series

The Eos Power MWLT40 and MWLT60 series are 40 W and 60 W open frame switch mode medical power supply, these EOS Power Supplies have a universal input and are compact 4x2 inch in size, they offer a high efficiency and low leakage current. These medical power supplies are suitable for applications including dental and laboratory equipment and medical instruments.

Standards

IEC60601-1, EN60601-1, UL60601-1, CSA C22.2 No. 601-1, Class 1 SELV

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

EOS Embedded Switch Mode Power Supply SMPS, LFMWLT40-1001, 12V dc, 3.5A, 40W, 1 Output, 90 → 264V ac Input

P.O.A.

EOS Embedded Switch Mode Power Supply SMPS, LFMWLT40-1001, 12V dc, 3.5A, 40W, 1 Output, 90 → 264V ac Input
Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

EOS

Output Voltage

12V dc

Output Current

3.5A

Power Rating

40W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

30.48mm

Minimum Temperature

-20°C

Weight

150g

Maximum Temperature

+70°C

Zemlja podrijetla

India

Detalji o proizvodu

40W to 60W Medical Power Supplies, MWLT40 / MWLT60 Series

The Eos Power MWLT40 and MWLT60 series are 40 W and 60 W open frame switch mode medical power supply, these EOS Power Supplies have a universal input and are compact 4x2 inch in size, they offer a high efficiency and low leakage current. These medical power supplies are suitable for applications including dental and laboratory equipment and medical instruments.

Standards

IEC60601-1, EN60601-1, UL60601-1, CSA C22.2 No. 601-1, Class 1 SELV