Tehnička dokumentacija
Tehnički podaci
Brand
VishayRated Average On-State Current
20A
Thyristor Type
SCR
Package Type
TO-247AC
Repetitive Peak Reverse Voltage
1200V
Surge Current Rating
300A
Mounting Type
Through Hole
Maximum Gate Trigger Current
45mA
Maximum Gate Trigger Voltage
2V
Maximum Holding Current
100mA
Pin Count
3
Dimensions
15.87 x 5.31 x 20.7mm
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
0.5mA
Peak On-State Voltage
1.3V
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1200V
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
VishayRated Average On-State Current
20A
Thyristor Type
SCR
Package Type
TO-247AC
Repetitive Peak Reverse Voltage
1200V
Surge Current Rating
300A
Mounting Type
Through Hole
Maximum Gate Trigger Current
45mA
Maximum Gate Trigger Voltage
2V
Maximum Holding Current
100mA
Pin Count
3
Dimensions
15.87 x 5.31 x 20.7mm
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
0.5mA
Peak On-State Voltage
1.3V
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1200V