Tehnička dokumentacija
Tehnički podaci
Brand
EatonThread Size
M12
Sensor Technology
Inductive
Body Style
Threaded Barrel
Digital Switching Output Type
NPN
Output Function
NO
Connection Type
M12
Supply Voltage
48 V
IP Rating
IP67
Length
68.7mm
Mounting Type
Flush
Shielding
Shielded
Switching Frequency
2 kHz
Switching Current
100 mA
Zemlja podrijetla
Mexico
€ 42,31
€ 42,31 Each (bez PDV-a)
€ 49,50
€ 49,50 Each (s PDV-om)
1
€ 42,31
€ 42,31 Each (bez PDV-a)
€ 49,50
€ 49,50 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
EatonThread Size
M12
Sensor Technology
Inductive
Body Style
Threaded Barrel
Digital Switching Output Type
NPN
Output Function
NO
Connection Type
M12
Supply Voltage
48 V
IP Rating
IP67
Length
68.7mm
Mounting Type
Flush
Shielding
Shielded
Switching Frequency
2 kHz
Switching Current
100 mA
Zemlja podrijetla
Mexico
