Tehnička dokumentacija
Tehnički podaci
Brand
KYOCERA AVXCapacitance
100nF
Series
W2A
Tolerance
±20%
Voltage
10V dc
Mounting Type
Surface Mount
Number of Capacitors
4
Dielectric
X7R
Package/Case
0508 (1220M)
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Tolerance Minus
-20%
Tolerance Plus
+20%
Detalji o proizvodu
Surface Mount 0508, W2A Series
Network and Feed-through
Cijena na upit
Each (On a Reel of 4000) (bez PDV-a)
4000
Cijena na upit
Each (On a Reel of 4000) (bez PDV-a)
4000
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
KYOCERA AVXCapacitance
100nF
Series
W2A
Tolerance
±20%
Voltage
10V dc
Mounting Type
Surface Mount
Number of Capacitors
4
Dielectric
X7R
Package/Case
0508 (1220M)
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Tolerance Minus
-20%
Tolerance Plus
+20%
Detalji o proizvodu