Pico Technology 6804E PicoScope 6000E Series, 500MHz PC Based Oscilloscope, 8 Analogue Channels

RS kataloški broj:: 201-1829robna marka: Pico TechnologyProizvođački broj:: PicoScope 6804E
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Bandwidth

500MHz

Number of Analogue Channels

8

Oscilloscope Type

PC Based

Interface

USB

Series

PicoScope 6000E

Digital/Analogue

Analogue

Minimum Vertical Sensitivity

2mV/div

Waveform Refresh Rate

300000

Dimensions

245 x 192 x 61.5mm

Minimum Time Base

1ns/div

Power Source

AC Adapter

Maximum Vertical Sensitivity

4mV/div

Zemlja podrijetla

United Kingdom

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Pico Technology 6804E PicoScope 6000E Series, 500MHz PC Based Oscilloscope, 8 Analogue Channels

Calibration type

Cijena na upit

Pico Technology 6804E PicoScope 6000E Series, 500MHz PC Based Oscilloscope, 8 Analogue Channels
Informacije o stanju skladišta trenutno nisu dostupne.

Calibration type

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Bandwidth

500MHz

Number of Analogue Channels

8

Oscilloscope Type

PC Based

Interface

USB

Series

PicoScope 6000E

Digital/Analogue

Analogue

Minimum Vertical Sensitivity

2mV/div

Waveform Refresh Rate

300000

Dimensions

245 x 192 x 61.5mm

Minimum Time Base

1ns/div

Power Source

AC Adapter

Maximum Vertical Sensitivity

4mV/div

Zemlja podrijetla

United Kingdom