Socomec ATyS C30 Logic Module, 110 → 400 V ac Programmable, Relay With Display

RS kataloški broj:: 122-0462robna marka: SocomecProizvođački broj:: 15993030
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Brand

Socomec

Manufacturer Series

ATyS C30

Output Type

Programmable, Relay

Supply Voltage

110 → 400 V ac

Minimum Operating Temperature

-20°C

Length

106mm

Width

150mm

Mounting Type

DIN Rail

Dimensions

106 x 90 x 58 mm

Maximum Operating Temperature

+60°C

Display Included

Yes

Depth

58mm

Zemlja podrijetla

France

Detalji o proizvodu

ATyS C30 Modular Controller

ATyS C30 is a modular control relay that ensures automatic control of remotely controlled ATys Series transfer switches. The controller also controls contactors, circuit breakers or other motorised switches.

Socomec ATyS C30

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Socomec ATyS C30 Logic Module, 110 → 400 V ac Programmable, Relay With Display

Cijena na upit

Socomec ATyS C30 Logic Module, 110 → 400 V ac Programmable, Relay With Display
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

Socomec

Manufacturer Series

ATyS C30

Output Type

Programmable, Relay

Supply Voltage

110 → 400 V ac

Minimum Operating Temperature

-20°C

Length

106mm

Width

150mm

Mounting Type

DIN Rail

Dimensions

106 x 90 x 58 mm

Maximum Operating Temperature

+60°C

Display Included

Yes

Depth

58mm

Zemlja podrijetla

France

Detalji o proizvodu

ATyS C30 Modular Controller

ATyS C30 is a modular control relay that ensures automatic control of remotely controlled ATys Series transfer switches. The controller also controls contactors, circuit breakers or other motorised switches.

Socomec ATyS C30

Možda će vas interesovati