PCB Current Transformer 200A 50/60Hz

RS kataloški broj:: 832-9826robna marka: AlttecProizvođački broj:: L01-6222
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Brand

Alttec

Input Current

200A

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

Through Hole

Dimensions

55.6 x 20.6 x 55.6 mm

Zemlja podrijetla

India

Detalji o proizvodu

Alttec 621x and 622x Series PCB Mount Current Transformer

621x and 622x PCB mount fully encapsulated 50/60 Hz current transformers with a current range of up to 200A. These 621x and 622x series toroidal style PCB current transformers have a primary to secondary insulation of 4 kV AC and an operating temperature range of -40 to +120°C.

Standards

Place of manufacture is certified according to ISO 9001:2008 / ISO 14001:2004

Low Cost Current Sense Transformers

Možda će vas zanimati

Cijena na upit

PCB Current Transformer 200A 50/60Hz

Cijena na upit

PCB Current Transformer 200A 50/60Hz

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

Alttec

Input Current

200A

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

Through Hole

Dimensions

55.6 x 20.6 x 55.6 mm

Zemlja podrijetla

India

Detalji o proizvodu

Alttec 621x and 622x Series PCB Mount Current Transformer

621x and 622x PCB mount fully encapsulated 50/60 Hz current transformers with a current range of up to 200A. These 621x and 622x series toroidal style PCB current transformers have a primary to secondary insulation of 4 kV AC and an operating temperature range of -40 to +120°C.

Standards

Place of manufacture is certified according to ISO 9001:2008 / ISO 14001:2004

Low Cost Current Sense Transformers

Možda će vas zanimati