Ametek Windjammer - Bypass 5.7" Series Centrifugal Fan, 240 V ac, 455.33m³/h, AC Operation

RS kataloški broj:: 892-3431robna marka: AmetekProizvođački broj:: 119155-52
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Brand

Ametek

Supply Voltage

240 V ac

Blower Type

Blower

AC or DC Operation

AC

Air Flow

455.33m³/h

Series

Windjammer - Bypass 5.7"

Height

150mm

Width

150mm

Maximum Current

10A

Static Pressure

45.6in/H2O

Commutation Type

Brushless

Termination Type

Header

Special Features

Speed Control

Outlet Diameter

63.5mm

Inlet Diameter

69.85mm

Mounting Hole Diameter

4.3mm

Zemlja podrijetla

United States

Detalji o proizvodu

Ametek IntelliGen Bypass BLDC Blower

Ametek IntelliGen bypass brushless blower with high flow fan system. The IntelliGen blowers fan system can be used for either vacuum or pressure. The backward curved centrifugal impellers of the working air provide high efficiency operation. With a robust plastic casing and easy-to-access mounting holes, Ametek blowers are sturdy and versatile, and boast a long performance life.

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Ametek Windjammer - Bypass 5.7" Series Centrifugal Fan, 240 V ac, 455.33m³/h, AC Operation

Cijena na upit

Ametek Windjammer - Bypass 5.7" Series Centrifugal Fan, 240 V ac, 455.33m³/h, AC Operation
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Ametek

Supply Voltage

240 V ac

Blower Type

Blower

AC or DC Operation

AC

Air Flow

455.33m³/h

Series

Windjammer - Bypass 5.7"

Height

150mm

Width

150mm

Maximum Current

10A

Static Pressure

45.6in/H2O

Commutation Type

Brushless

Termination Type

Header

Special Features

Speed Control

Outlet Diameter

63.5mm

Inlet Diameter

69.85mm

Mounting Hole Diameter

4.3mm

Zemlja podrijetla

United States

Detalji o proizvodu

Ametek IntelliGen Bypass BLDC Blower

Ametek IntelliGen bypass brushless blower with high flow fan system. The IntelliGen blowers fan system can be used for either vacuum or pressure. The backward curved centrifugal impellers of the working air provide high efficiency operation. With a robust plastic casing and easy-to-access mounting holes, Ametek blowers are sturdy and versatile, and boast a long performance life.