Tehnička dokumentacija
Tehnički podaci
Brand
Beijer ElectronicsManufacturer Series
E1000
Product Range
E1032
Display Type
STN
Manufacturer Part No.
E1032
Display Resolution
240 x 64
Number of Ports
4
Port Type
Ethernet, RS232, RS422, RS485, USB
Onboard Memory
12 MB
Display Size
3.5 in
IP Rating
IP66
Display Colour
Monochrome
Width
187mm
Minimum Operating Temperature
0°C
Length
202mm
Depth
63mm
Maximum Operating Temperature
+50°C
Dimensions
202 x 187 x 63 mm
Supply Voltage
24 V dc
Zemlja podrijetla
Taiwan, Province Of China
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
Beijer ElectronicsManufacturer Series
E1000
Product Range
E1032
Display Type
STN
Manufacturer Part No.
E1032
Display Resolution
240 x 64
Number of Ports
4
Port Type
Ethernet, RS232, RS422, RS485, USB
Onboard Memory
12 MB
Display Size
3.5 in
IP Rating
IP66
Display Colour
Monochrome
Width
187mm
Minimum Operating Temperature
0°C
Length
202mm
Depth
63mm
Maximum Operating Temperature
+50°C
Dimensions
202 x 187 x 63 mm
Supply Voltage
24 V dc
Zemlja podrijetla
Taiwan, Province Of China