BI Technologies, 4600X 100Ω ±5% Isolated SMT Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex SMT

RS kataloški broj:: 625-1995robna marka: BI TechnologiesProizvođački broj:: BCN16 4A101J7 LF
brand-logo
Prikaži sve u Resistor Arrays

Tehnička dokumentacija

Tehnički podaci

Resistance

100Ω

Number Of Resistors

4

Package/Case

1206 (3216M)

Power Rating

0.25W

Termination Style

Convex SMT

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.5mm

Dimensions

3.2 x 1.6 x 0.5mm

Number of Terminals

8

Series

4600X

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Temperature Coefficient

±250ppm/°C

Zemlja podrijetla

United States

Detalji o proizvodu

CMS networks with 4 insulated resistors, BCN16 4 A series

Možda će vas zanimati

Cijena na upit

Each (In a Pack of 50) (bez PDV-a)

BI Technologies, 4600X 100Ω ±5% Isolated SMT Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex SMT

Cijena na upit

Each (In a Pack of 50) (bez PDV-a)

BI Technologies, 4600X 100Ω ±5% Isolated SMT Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex SMT

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Resistance

100Ω

Number Of Resistors

4

Package/Case

1206 (3216M)

Power Rating

0.25W

Termination Style

Convex SMT

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.5mm

Dimensions

3.2 x 1.6 x 0.5mm

Number of Terminals

8

Series

4600X

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Temperature Coefficient

±250ppm/°C

Zemlja podrijetla

United States

Detalji o proizvodu

CMS networks with 4 insulated resistors, BCN16 4 A series

Možda će vas zanimati