Bourns, 4600X 470Ω ±2% Bussed Resistor Array, 4 Resistors, 0.63W total, SIP, Through Hole

Tehnička dokumentacija
Tehnički podaci
Brand
BournsResistance
470Ω
Number Of Resistors
4
Resistor Type
Network
Package/Case
SIP
Power Rating
0.63W
Termination Style
Through Hole
Tolerance
±2%
Case Style
Conformal
Power Rating per Resistor
0.2W
Circuit Designator
BUS
Length
12.65mm
Depth
2.49mm
Height
5.08mm
Dimensions
2.49 x 5.08 x 12.65mm
Series
4600X
Number of Terminals
5
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Detalji o proizvodu
4-Bussed Resistors
Bourns's 4600X 4-bussed resistors have a broad resistance range and are suitable for a number of applications. The epoxy resin body material is flammability tested, and the components feature a good standard of resistance to shock, heat and moisture.
€ 4,75
€ 0,19 Each (In a Pack of 25) (bez PDV-a)
€ 5,56
€ 0,222 Each (In a Pack of 25) (s PDV-om)
Standard
25
€ 4,75
€ 0,19 Each (In a Pack of 25) (bez PDV-a)
€ 5,56
€ 0,222 Each (In a Pack of 25) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
25
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
25 - 600 | € 0,19 | € 4,75 |
625+ | € 0,11 | € 2,75 |
Tehnička dokumentacija
Tehnički podaci
Brand
BournsResistance
470Ω
Number Of Resistors
4
Resistor Type
Network
Package/Case
SIP
Power Rating
0.63W
Termination Style
Through Hole
Tolerance
±2%
Case Style
Conformal
Power Rating per Resistor
0.2W
Circuit Designator
BUS
Length
12.65mm
Depth
2.49mm
Height
5.08mm
Dimensions
2.49 x 5.08 x 12.65mm
Series
4600X
Number of Terminals
5
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Detalji o proizvodu
4-Bussed Resistors
Bourns's 4600X 4-bussed resistors have a broad resistance range and are suitable for a number of applications. The epoxy resin body material is flammability tested, and the components feature a good standard of resistance to shock, heat and moisture.