C & K Push Button Switch, Momentary, Through Hole, SPDT, 24V dc

Tehnička dokumentacija
Tehnički podaci
Brand
C & KSwitch Operation
Momentary
Illuminated
No
Mounting Type
Through Hole
Push Button Colour
Orange
Contact Configuration
SPDT
Voltage Rating
24V dc
Push Button Style
Rectangular
Contact Current Rating
10 mA
Contact Material
Gold
Contact DC Voltage Rating
24V
Manufacturer Part No.
750050-1000
Case Colour
White
Panel Cut Out Width
12.3mm
Panel Cut Out Height
17.5mm
Terminal Type
Pc Pin
Zemlja podrijetla
China
Cena na upit
Each (In a Tray of 100) (bez PDV-a)
100
Cena na upit
Each (In a Tray of 100) (bez PDV-a)
100
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
C & KSwitch Operation
Momentary
Illuminated
No
Mounting Type
Through Hole
Push Button Colour
Orange
Contact Configuration
SPDT
Voltage Rating
24V dc
Push Button Style
Rectangular
Contact Current Rating
10 mA
Contact Material
Gold
Contact DC Voltage Rating
24V
Manufacturer Part No.
750050-1000
Case Colour
White
Panel Cut Out Width
12.3mm
Panel Cut Out Height
17.5mm
Terminal Type
Pc Pin
Zemlja podrijetla
China