Crouzet Level Controller -, 230 V ac 2

RS kataloški broj:: 466-1407robna marka: CrouzetProizvođački broj:: 84 870 204
brand-logo
Prikaži sve u Level Controllers

Tehnička dokumentacija

Tehnički podaci

Brand

Crouzet

Number of Inputs

2

Probe Voltage

24V ac

Supply Voltage

230 V ac

Overall Length

103.5mm

Overall Width

22.5mm

Overall Depth

78mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

You may be interested in
Crouzet Level Monitoring Relay, SPDT, DIN Rail
KM 304,73Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Crouzet Level Controller -, 230 V ac 2

Cijena na upit

Crouzet Level Controller -, 230 V ac 2
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in
Crouzet Level Monitoring Relay, SPDT, DIN Rail
KM 304,73Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Crouzet

Number of Inputs

2

Probe Voltage

24V ac

Supply Voltage

230 V ac

Overall Length

103.5mm

Overall Width

22.5mm

Overall Depth

78mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

You may be interested in
Crouzet Level Monitoring Relay, SPDT, DIN Rail
KM 304,73Each (bez PDV-a)