ENM Hours Run Meter, 6 digits, Analogue, 24 V ac, 48 V ac, 115 V ac, 230 V ac

RS kataloški broj:: 923-3420robna marka: ENMProizvođački broj:: T50B5912
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Brand

ENM

Supply Voltage

24 V ac, 48 V ac, 115 V ac, 230 V ac

Count Mode

Hours

Display Type

Analogue

Input Type

Voltage

Number Of Digits

6

Mounting Type

Panel Mount

Count Direction

Left

Function

Hour Meter

Cutout Size

50.8 (Dia) mm

Minimum Measurement

0h

Meter Accuracy

±0.02%

Series

T50

Cutout Width

50.8 (Dia.)mm

Meter Type

Electromechanical

Measurement Range

0 → 99999.9h

Minimum Operating Temperature

-40°C

Approvals

NEMA 12, NEMA 4

Zemlja podrijetla

United States

Detalji o proizvodu

ENM - T50 Series Hour Meters & Accessories

Professional range of ENM electronic hour meters and accessories from the T50 series. The hour meters are low cost, reliable and incorporate the latest state of the art in electronics. Each counter has an electromechanical wheel type indicator that is used to store accumulated hours. All the counters are IP65 rated and designed to be used on test and recording equipment or any application where time in use is determined. Accessories include gaskets and mounting brackets.

Možda će vas interesovati

Cijena na upit

ENM Hours Run Meter, 6 digits, Analogue, 24 V ac, 48 V ac, 115 V ac, 230 V ac

Cijena na upit

ENM Hours Run Meter, 6 digits, Analogue, 24 V ac, 48 V ac, 115 V ac, 230 V ac

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

ENM

Supply Voltage

24 V ac, 48 V ac, 115 V ac, 230 V ac

Count Mode

Hours

Display Type

Analogue

Input Type

Voltage

Number Of Digits

6

Mounting Type

Panel Mount

Count Direction

Left

Function

Hour Meter

Cutout Size

50.8 (Dia) mm

Minimum Measurement

0h

Meter Accuracy

±0.02%

Series

T50

Cutout Width

50.8 (Dia.)mm

Meter Type

Electromechanical

Measurement Range

0 → 99999.9h

Minimum Operating Temperature

-40°C

Approvals

NEMA 12, NEMA 4

Zemlja podrijetla

United States

Detalji o proizvodu

ENM - T50 Series Hour Meters & Accessories

Professional range of ENM electronic hour meters and accessories from the T50 series. The hour meters are low cost, reliable and incorporate the latest state of the art in electronics. Each counter has an electromechanical wheel type indicator that is used to store accumulated hours. All the counters are IP65 rated and designed to be used on test and recording equipment or any application where time in use is determined. Accessories include gaskets and mounting brackets.

Možda će vas interesovati