Flowline Switch-Tek Series Sump Float Level Switch Float Switch, Vertical, Polypropylene Body

RS kataloški broj:: 889-1273robna marka: FlowlineProizvođački broj:: LV41-7501
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Device Type

Sump Float Level Switch

Mounting Type

Vertical

Body Material

Polypropylene

Cable Length

15.2m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Maximum ac Voltage

250V

Maximum Current

10 A

Maximum Pressure

14.5psi

Series

Switch-Tek

Standards Met

CE

Zemlja podrijetla

United States

Detalji o proizvodu

Flowline Switch-Tek LV41/42 Level Switch

Reliable & robust mercury-free Sump Float switch designed for use within applications which activate electrical components. Switch-tek LV41 series enables applications to autonomously start and stop.

Flowline Sensors

Informacije o stanju skladišta trenutno nisu dostupne.

KM 511,30

KM 511,30 Each (bez PDV-a)

KM 598,22

KM 598,22 Each (s PDV-om)

Flowline Switch-Tek Series Sump Float Level Switch Float Switch, Vertical, Polypropylene Body

KM 511,30

KM 511,30 Each (bez PDV-a)

KM 598,22

KM 598,22 Each (s PDV-om)

Flowline Switch-Tek Series Sump Float Level Switch Float Switch, Vertical, Polypropylene Body
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Device Type

Sump Float Level Switch

Mounting Type

Vertical

Body Material

Polypropylene

Cable Length

15.2m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Maximum ac Voltage

250V

Maximum Current

10 A

Maximum Pressure

14.5psi

Series

Switch-Tek

Standards Met

CE

Zemlja podrijetla

United States

Detalji o proizvodu

Flowline Switch-Tek LV41/42 Level Switch

Reliable & robust mercury-free Sump Float switch designed for use within applications which activate electrical components. Switch-tek LV41 series enables applications to autonomously start and stop.

Flowline Sensors