Hugo Brennenstuhl L CN 110 PIR V2, Security LED Floodlight, 1 LED, 10 W, 750 lm, IP44, 100 → 250 V ac

RS kataloški broj:: 128-8559brend: Hugo BrennenstuhlProizvođački broj:: 1671250122
brand-logo
Prikaži sve u Floodlights

Tehnička dokumentacija

Tehnički podaci

Wattage

10 W

Voltage

100 → 250 V ac

IP Rating

IP44

Number of LEDs

1

Luminosity

750 lm

Dimensions

115 x 180 x 110 mm

Height

115mm

Width

180 mm

Depth

110 mm

Series

L CN 110 PIR V2

Floodlight Type

Indoor, Outdoor

PIR Included

Yes

Lamp Type

LED

Case Material

Aluminium

Range

12 m

Standards Met

2012/19/EU

Beam Angle

180°

Lamp Supplied

Yes

Zemlja podrijetla

China

Detalji o proizvodu

Brennenstuhl COB LED V2 Floodlight with PIR

The Brennenstuhl chip led lamp is suitable for outdoor and indoor use with an IP44 rating. Brennenstuhl led lamps lamps use 80% less energy and a much longer life span compared to conventional lamps. The high-power Chip LED's deliver a bright instant light and generates low heat with no danger. Arranged in a solid Aluminium housing with an adjustable mounting bracket.
The integrated PIR sensor has a detection range of up to 12 metres at an angle of approx. 180°. Once activated the light can be adjusted to stay on from 10 seconds to 4 mins.
Ideal for hobby, workshops and construction sites. Illuminates house entrances, garages, courtyards, halls etc.

Možda će vas interesovati

Cena na upit

Hugo Brennenstuhl L CN 110 PIR V2, Security LED Floodlight, 1 LED, 10 W, 750 lm, IP44, 100 → 250 V ac

Cena na upit

Hugo Brennenstuhl L CN 110 PIR V2, Security LED Floodlight, 1 LED, 10 W, 750 lm, IP44, 100 → 250 V ac

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Wattage

10 W

Voltage

100 → 250 V ac

IP Rating

IP44

Number of LEDs

1

Luminosity

750 lm

Dimensions

115 x 180 x 110 mm

Height

115mm

Width

180 mm

Depth

110 mm

Series

L CN 110 PIR V2

Floodlight Type

Indoor, Outdoor

PIR Included

Yes

Lamp Type

LED

Case Material

Aluminium

Range

12 m

Standards Met

2012/19/EU

Beam Angle

180°

Lamp Supplied

Yes

Zemlja podrijetla

China

Detalji o proizvodu

Brennenstuhl COB LED V2 Floodlight with PIR

The Brennenstuhl chip led lamp is suitable for outdoor and indoor use with an IP44 rating. Brennenstuhl led lamps lamps use 80% less energy and a much longer life span compared to conventional lamps. The high-power Chip LED's deliver a bright instant light and generates low heat with no danger. Arranged in a solid Aluminium housing with an adjustable mounting bracket.
The integrated PIR sensor has a detection range of up to 12 metres at an angle of approx. 180°. Once activated the light can be adjusted to stay on from 10 seconds to 4 mins.
Ideal for hobby, workshops and construction sites. Illuminates house entrances, garages, courtyards, halls etc.

Možda će vas interesovati