Idec CW Series Series Contact Block, 1NC

RS kataloški broj:: 813-5268brend: IdecProizvođački broj:: YW-E01Distrelec Article No.: 30102906
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Brand

Idec

Block Type

Contact Block

Series

CW Series

Contact Configuration

1NC

Body/Fixing Collar Included

No

Current Rating

10A

Distrelec Product Id

30102906

Zemlja podrijetla

China

Detalji o proizvodu

IDEC YW & CW 22mm Contact Blocks

The YW series of contact blocks from IDEC are designed to offer a robust but easily replaceable back panel contact component perfect for use with in harsh wearing industrial environments. The contact blocks feature an IP20 level of ingress protection for the terminal covers. Suitable for use with the YW & CW series of push buttons & switches. Double contact blocks 8135270, 8135274, 8135283 cannot be used on emergency stop push buttons.

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 922

RSD 922 Each (bez PDV-a)

RSD 1.107

RSD 1.107 Each (s PDV-om)

Idec CW Series Series Contact Block, 1NC

RSD 922

RSD 922 Each (bez PDV-a)

RSD 1.107

RSD 1.107 Each (s PDV-om)

Idec CW Series Series Contact Block, 1NC
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 4RSD 922
5 - 9RSD 909
10+RSD 894

Tehnička dokumentacija

Tehnički podaci

Brand

Idec

Block Type

Contact Block

Series

CW Series

Contact Configuration

1NC

Body/Fixing Collar Included

No

Current Rating

10A

Distrelec Product Id

30102906

Zemlja podrijetla

China

Detalji o proizvodu

IDEC YW & CW 22mm Contact Blocks

The YW series of contact blocks from IDEC are designed to offer a robust but easily replaceable back panel contact component perfect for use with in harsh wearing industrial environments. The contact blocks feature an IP20 level of ingress protection for the terminal covers. Suitable for use with the YW & CW series of push buttons & switches. Double contact blocks 8135270, 8135274, 8135283 cannot be used on emergency stop push buttons.