Igus chainflex CF240 Data Cable, 4 Cores, 0.14 mm², Screened, 25m, Grey PVC Sheath, 26 AWG

RS kataloški broj:: 185-4871robna marka: IgusProizvođački broj:: CF240.01.04
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Brand

Igus

Series

chainflex CF240

Number of Cores

4

Cross Sectional Area

0.14 mm²

American Wire Gauge

26 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Armoured

No

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

5mm

Minimum Bend Radius

5 x D

Length

25m

Voltage Rating

300 V

Current Rating

2.5 A

Standards Met

CE, CEI 20-35, cRUus, CSA, CTP, DIN EN 50363-4-1, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+70°C

Conductor Resistance

138 Ω/km

Insulation material

PVC

Earth Cable

No

Oil Resistant

Yes

Cable Shape

Multicore

Minimum Operating Temperature

-5°C

Zemlja podrijetla

Germany

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Igus chainflex CF240 Data Cable, 4 Cores, 0.14 mm², Screened, 25m, Grey PVC Sheath, 26 AWG

Cijena na upit

Igus chainflex CF240 Data Cable, 4 Cores, 0.14 mm², Screened, 25m, Grey PVC Sheath, 26 AWG
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Igus

Series

chainflex CF240

Number of Cores

4

Cross Sectional Area

0.14 mm²

American Wire Gauge

26 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Armoured

No

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

5mm

Minimum Bend Radius

5 x D

Length

25m

Voltage Rating

300 V

Current Rating

2.5 A

Standards Met

CE, CEI 20-35, cRUus, CSA, CTP, DIN EN 50363-4-1, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+70°C

Conductor Resistance

138 Ω/km

Insulation material

PVC

Earth Cable

No

Oil Resistant

Yes

Cable Shape

Multicore

Minimum Operating Temperature

-5°C

Zemlja podrijetla

Germany