Dvostruka namena

Keithley 2600 Series Source Meter, ±100 mV → ±40 V, 2-Channel, ±100 nA → ±10 A, 40 W Output

RS kataloški broj:: 768-3400brend: KeithleyProizvođački broj:: 2604B
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Series

2600

Source Meter Function

Current Resistance Voltage Measure, Current Voltage Source

Number of Channels

2

Source Voltage Range

±100 mV → ±40 V

Source Current Range

±100 nA → ±10 A

Output Power

40 W

Resistance Measurement Range

500 nΩ → 40 TΩ

Zemlja podrijetla

China

Detalji o proizvodu

Keithley Source Meter Series 2600B

Series 2600B Source Meter current/voltage source and measurement instruments are built from Keithley's 3rd generation SMU technology. Each tightly integrated instrument offers the capabilities of a precision power supply, true current source, 6 digit DMM, arbitrary waveform generator, pulse generator and electronic load. Series 2600B Source Meter models feature built-in Java-based test software which enables true plug & play I/V characterisation through any browser, on any computer, from anywhere in the world. Series 2600B is a family of powerful instruments with unique capabilities in testing components and devices across many applications including R&D, production test, education and QA/FA.

Keithley Power Supplies

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Keithley 2600 Series Source Meter, ±100 mV → ±40 V, 2-Channel, ±100 nA → ±10 A, 40 W Output

Cena na upit

Keithley 2600 Series Source Meter, ±100 mV → ±40 V, 2-Channel, ±100 nA → ±10 A, 40 W Output
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Series

2600

Source Meter Function

Current Resistance Voltage Measure, Current Voltage Source

Number of Channels

2

Source Voltage Range

±100 mV → ±40 V

Source Current Range

±100 nA → ±10 A

Output Power

40 W

Resistance Measurement Range

500 nΩ → 40 TΩ

Zemlja podrijetla

China

Detalji o proizvodu

Keithley Source Meter Series 2600B

Series 2600B Source Meter current/voltage source and measurement instruments are built from Keithley's 3rd generation SMU technology. Each tightly integrated instrument offers the capabilities of a precision power supply, true current source, 6 digit DMM, arbitrary waveform generator, pulse generator and electronic load. Series 2600B Source Meter models feature built-in Java-based test software which enables true plug & play I/V characterisation through any browser, on any computer, from anywhere in the world. Series 2600B is a family of powerful instruments with unique capabilities in testing components and devices across many applications including R&D, production test, education and QA/FA.

Keithley Power Supplies