LEMO Circular Connector, 3 Contacts, Panel Mount, Socket, Male, IP68, 0T Series

RS kataloški broj:: 832-6631robna marka: LEMOProizvođački broj:: EGG.0T.303.CLL
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Brand

Lemo

Number Of Contacts

3

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

8.0A

Series

0T

Body Orientation

Straight

Shell Size

0

Mating Type

Push-Pull

Housing Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Contact Material

Bronze

Zemlja podrijetla

Switzerland

Detalji o proizvodu

0T Series Cable Mount, IP68

The 0T series of panel mount circular connectors from Lemo have been specifically designed for outdoor and harsh applications. This range of chrome plated brass bodied connectors include an inner sleeve and seals to prevent penetration of solids or liquid contaminates and are G keyed.These durable circular connectors are watertight when mated to give a protection index of IP68 as per IEC 60529 standard.

Standards

IEC 60512-5, -4, -6, IEC 60529, IEC 60169-1-3

0T Series - Metal

Informacije o stanju skladišta trenutno nisu dostupne.

KM 66,85

KM 66,85 Each (bez PDV-a)

KM 78,21

KM 78,21 Each (s PDV-om)

LEMO Circular Connector, 3 Contacts, Panel Mount, Socket, Male, IP68, 0T Series

KM 66,85

KM 66,85 Each (bez PDV-a)

KM 78,21

KM 78,21 Each (s PDV-om)

LEMO Circular Connector, 3 Contacts, Panel Mount, Socket, Male, IP68, 0T Series
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 4KM 66,85
5+KM 65,75

Tehnička dokumentacija

Tehnički podaci

Brand

Lemo

Number Of Contacts

3

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

8.0A

Series

0T

Body Orientation

Straight

Shell Size

0

Mating Type

Push-Pull

Housing Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Contact Material

Bronze

Zemlja podrijetla

Switzerland

Detalji o proizvodu

0T Series Cable Mount, IP68

The 0T series of panel mount circular connectors from Lemo have been specifically designed for outdoor and harsh applications. This range of chrome plated brass bodied connectors include an inner sleeve and seals to prevent penetration of solids or liquid contaminates and are G keyed.These durable circular connectors are watertight when mated to give a protection index of IP68 as per IEC 60529 standard.

Standards

IEC 60512-5, -4, -6, IEC 60529, IEC 60169-1-3

0T Series - Metal