Tehnička dokumentacija
Tehnički podaci
Brand
Maxim IntegratedLogic Family
MAX3379
Mounting Type
Surface Mount
Package Type
TSSOP
Output Type
3 State
Pin Count
14
Logic Function
Voltage Level Translator
Dimensions
5.1 x 4.5 x 0.95mm
Propagation Delay Test Condition
50pF
Maximum Operating Supply Voltage
5.5 V
Maximum Propagation Delay Time @ Maximum CL
1.6 μs @ 50 pF
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.65 V
Minimum Operating Temperature
-40 °C
Detalji o proizvodu
Line Drivers, Maxim Integrated
KM 143,75
KM 14,375 Each (Supplied in a Tube) (bez PDV-a)
KM 168,19
KM 16,819 Each (Supplied in a Tube) (s PDV-om)
Proizvodno pakovanje (cijev)
10
KM 143,75
KM 14,375 Each (Supplied in a Tube) (bez PDV-a)
KM 168,19
KM 16,819 Each (Supplied in a Tube) (s PDV-om)
Proizvodno pakovanje (cijev)
10
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po cijev |
---|---|---|
10 - 24 | KM 14,375 | KM 28,75 |
26 - 98 | KM 14,082 | KM 28,16 |
100 - 248 | KM 12,615 | KM 25,23 |
250+ | KM 12,517 | KM 25,03 |
Tehnička dokumentacija
Tehnički podaci
Brand
Maxim IntegratedLogic Family
MAX3379
Mounting Type
Surface Mount
Package Type
TSSOP
Output Type
3 State
Pin Count
14
Logic Function
Voltage Level Translator
Dimensions
5.1 x 4.5 x 0.95mm
Propagation Delay Test Condition
50pF
Maximum Operating Supply Voltage
5.5 V
Maximum Propagation Delay Time @ Maximum CL
1.6 μs @ 50 pF
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.65 V
Minimum Operating Temperature
-40 °C
Detalji o proizvodu