Tehnička dokumentacija
Tehnički podaci
Brand
Maxim IntegratedLogic Family
LVDS, LVPECL
Mounting Type
Surface Mount
Package Type
μMAX
Pin Count
10
Output Type
LVPECL
Logic Function
Translator
Dimensions
3 x 3.05 x 0.95mm
Translation
LVDS to LVPECL, LVPECL to LVDS
Maximum Propagation Delay Time @ Maximum CL
600ps
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Zemlja podrijetla
United States
Detalji o proizvodu
Line Drivers, Maxim Integrated
KM 322,71
KM 32,27 Each (Supplied in a Tube) (bez PDV-a)
KM 377,57
KM 37,76 Each (Supplied in a Tube) (s PDV-om)
Proizvodno pakovanje (cijev)
10
KM 322,71
KM 32,27 Each (Supplied in a Tube) (bez PDV-a)
KM 377,57
KM 37,76 Each (Supplied in a Tube) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Proizvodno pakovanje (cijev)
10
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
Maxim IntegratedLogic Family
LVDS, LVPECL
Mounting Type
Surface Mount
Package Type
μMAX
Pin Count
10
Output Type
LVPECL
Logic Function
Translator
Dimensions
3 x 3.05 x 0.95mm
Translation
LVDS to LVPECL, LVPECL to LVDS
Maximum Propagation Delay Time @ Maximum CL
600ps
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Zemlja podrijetla
United States
Detalji o proizvodu