MEAN WELL DC-DC Converter, 12V dc/ 1.25A Output, 36 → 72 V dc Input, 15W, Chassis Mount, +60°C Max Temp -10°C

Tehnička dokumentacija
Tehnički podaci
Brand
Mean WellOutput Voltage
12V dc
Input Voltage Range
36 → 72 V dc
Power Rating
15W
Input Voltage Nominal
36 → 72 V dc
Output Current
1.25A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
10.8 → 13.2V
Isolation Voltage
2kV ac
Width
51mm
Length
78mm
Depth
28mm
Load Regulation
±0.3%
Maximum Temperature
+60°C
Standards Met
3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A
Minimum Temperature
-10°C
Efficiency
79%
Distrelec Product Id
16926151
Zemlja podrijetla
China
Detalji o proizvodu
Mean Well (SD-15A-XX) Single Output Enclosed Regulated DC-DC Converter
The SD-15 series by Mean Well offers you a reliable device capable of converting a DC source from one voltage level to another via regulated outputs. Easy to install & maintain, brings you reliable industrial power conversion. The SD-15 meets rigorous industrial standards such as EN 55022 Class B.
€ 29,64
€ 29,64 Each (bez PDV-a)
€ 34,68
€ 34,68 Each (s PDV-om)
1
€ 29,64
€ 29,64 Each (bez PDV-a)
€ 34,68
€ 34,68 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | € 29,64 |
5+ | € 29,32 |
Tehnička dokumentacija
Tehnički podaci
Brand
Mean WellOutput Voltage
12V dc
Input Voltage Range
36 → 72 V dc
Power Rating
15W
Input Voltage Nominal
36 → 72 V dc
Output Current
1.25A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
10.8 → 13.2V
Isolation Voltage
2kV ac
Width
51mm
Length
78mm
Depth
28mm
Load Regulation
±0.3%
Maximum Temperature
+60°C
Standards Met
3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A
Minimum Temperature
-10°C
Efficiency
79%
Distrelec Product Id
16926151
Zemlja podrijetla
China
Detalji o proizvodu
Mean Well (SD-15A-XX) Single Output Enclosed Regulated DC-DC Converter
The SD-15 series by Mean Well offers you a reliable device capable of converting a DC source from one voltage level to another via regulated outputs. Easy to install & maintain, brings you reliable industrial power conversion. The SD-15 meets rigorous industrial standards such as EN 55022 Class B.