Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipMaximum Data Rate
1Mbps
Number of Transceivers
1
Standard Supported
CAN 2.0B
IC Type
CAN IO Expander IC
Power Down Mode
Sleep
Maximum Supply Current
20 mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Dimensions
19.05 x 6.35 x 3.3mm
Length
19.05mm
Width
6.35mm
Height
3.3mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-40 °C
Detalji o proizvodu
MCP2502x/2505x CAN I/O Expanders
CAN Bus Communication - Microchip
€ 6,87
€ 6,87 Each (bez PDV-a)
€ 8,04
€ 8,04 Each (s PDV-om)
Standard
1
€ 6,87
€ 6,87 Each (bez PDV-a)
€ 8,04
€ 8,04 Each (s PDV-om)
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 24 | € 6,87 |
25+ | € 6,75 |
Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipMaximum Data Rate
1Mbps
Number of Transceivers
1
Standard Supported
CAN 2.0B
IC Type
CAN IO Expander IC
Power Down Mode
Sleep
Maximum Supply Current
20 mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Dimensions
19.05 x 6.35 x 3.3mm
Length
19.05mm
Width
6.35mm
Height
3.3mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-40 °C
Detalji o proizvodu