Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
32.768 kB, 256 B
Maximum Frequency
16MHz
RAM Size
1.536 kB
USB Channels
0
Number of PWM Units
5
Number of SPI Channels
2
Number of UART Channels
0
Number of I2C Channels
2
Typical Operating Supply Voltage
2.3 → 5.5 V
Number of CAN Channels
0
Number of USART Channels
2
Dimensions
10 x 10 x 1.05mm
Pulse Width Modulation
1 (ECCP Half Bridge), 2 (CCP), 2 (ECCP Full Bridge)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+125 °C
Length
10mm
ADCs
30 x 10 bit
Height
1.05mm
Number of LIN Channels
0
Width
10mm
Zemlja podrijetla
China
Detalji o proizvodu
PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers
Cijena na upit
Each (In a Tray of 160) (bez PDV-a)
160
Cijena na upit
Each (In a Tray of 160) (bez PDV-a)
160
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
32.768 kB, 256 B
Maximum Frequency
16MHz
RAM Size
1.536 kB
USB Channels
0
Number of PWM Units
5
Number of SPI Channels
2
Number of UART Channels
0
Number of I2C Channels
2
Typical Operating Supply Voltage
2.3 → 5.5 V
Number of CAN Channels
0
Number of USART Channels
2
Dimensions
10 x 10 x 1.05mm
Pulse Width Modulation
1 (ECCP Half Bridge), 2 (CCP), 2 (ECCP Full Bridge)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+125 °C
Length
10mm
ADCs
30 x 10 bit
Height
1.05mm
Number of LIN Channels
0
Width
10mm
Zemlja podrijetla
China
Detalji o proizvodu