Omron CJ1 Series PLC CPU for Use with CJ1 Series, 32-Input, DC Input

RS kataloški broj:: 818-4165brend: OmronProizvođački broj:: CJ1WID231CHN
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Manufacturer Series

CJ1

Number of Inputs

32

For Use With

CJ1 Series

Input Type

DC

Voltage Category

24 V dc

Mounting Type

Panel Mount

Output Current

90 mA

Detalji o proizvodu

CJ1W Series I/O Module

CJ1W I/O modules are connected directly into the CJ/NJ CPU unit which give the option of connecting to further expansion racks via an I/O connecting cable.

Omron CJ1W Series

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Omron CJ1 Series PLC CPU for Use with CJ1 Series, 32-Input, DC Input

Cena na upit

Omron CJ1 Series PLC CPU for Use with CJ1 Series, 32-Input, DC Input
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Manufacturer Series

CJ1

Number of Inputs

32

For Use With

CJ1 Series

Input Type

DC

Voltage Category

24 V dc

Mounting Type

Panel Mount

Output Current

90 mA

Detalji o proizvodu

CJ1W Series I/O Module

CJ1W I/O modules are connected directly into the CJ/NJ CPU unit which give the option of connecting to further expansion racks via an I/O connecting cable.

Omron CJ1W Series