Tehnička dokumentacija
Tehnički podaci
Brand
OmronMaximum Load Current
5 A
Mounting Type
Plug In
Maximum Load Voltage
125 V dc, 380 V ac
Terminal Type
Plug In
Contact Configuration
DPDT
Maximum Turn On Time
15 ms
Load Voltage Range
Maximum of 125 V dc, Maximum of 380 V ac
Dimensions
29 x 13 x 35.5mm
Height
35.5mm
Length
29mm
Operating Temperature Range
-40 → +70°C
Depth
13mm
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
OmronMaximum Load Current
5 A
Mounting Type
Plug In
Maximum Load Voltage
125 V dc, 380 V ac
Terminal Type
Plug In
Contact Configuration
DPDT
Maximum Turn On Time
15 ms
Load Voltage Range
Maximum of 125 V dc, Maximum of 380 V ac
Dimensions
29 x 13 x 35.5mm
Height
35.5mm
Length
29mm
Operating Temperature Range
-40 → +70°C
Depth
13mm