Omron Rectangular-Style Proximity Sensor, 20 mm Detection, NO Output, 12 → 24 V dc, IP67

RS kataloški broj:: 808-6254robna marka: OmronProizvođački broj:: TL-N20MD1
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Body Style

Rectangular

Output Type

NO

Detection Range

20 mm

Terminal Type

Pre-Wired

IP Rating

IP67

Supply Voltage

12 → 24 V dc

Length

53mm

Width

40mm

Depth

40mm

Maximum dc Voltage

30V

Mounting Type

Flange Mount

Switching Current

100 mA

Shielding

Unshielded

Maximum Switching Frequency

300Hz

Housing Material

ABS

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Zemlja podrijetla

China

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Omron Rectangular-Style Proximity Sensor, 20 mm Detection, NO Output, 12 → 24 V dc, IP67

Cijena na upit

Omron Rectangular-Style Proximity Sensor, 20 mm Detection, NO Output, 12 → 24 V dc, IP67
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Body Style

Rectangular

Output Type

NO

Detection Range

20 mm

Terminal Type

Pre-Wired

IP Rating

IP67

Supply Voltage

12 → 24 V dc

Length

53mm

Width

40mm

Depth

40mm

Maximum dc Voltage

30V

Mounting Type

Flange Mount

Switching Current

100 mA

Shielding

Unshielded

Maximum Switching Frequency

300Hz

Housing Material

ABS

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Zemlja podrijetla

China