Omron Inductive Block Proximity Sensor, 3 mm Detection, PNP NO, 12 → 24 V dc

RS kataloški broj:: 750-6744brend: OmronProizvođački broj:: TL-W3MB1 2M
brand-logo
Prikaži sve u Proximity Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Sensor Technology

Inductive

Body Style

Block

Detection Range

3 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

30mm

Mounting Type

Non-Flush

Housing Material

ABS

Width

10mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

600Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

600 Hz

Standards Met

CE

Series

TL-W

Short Circuit Overload Protection

Yes

Depth

6mm

Maximum Operating Temperature

+70°C

Zemlja podrijetla

China

Detalji o proizvodu

TL-W3 Inductive Sensors

Standards

IEC IP67

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 14.418

RSD 14.418 Each (bez PDV-a)

RSD 17.302

RSD 17.302 Each (s PDV-om)

Omron Inductive Block Proximity Sensor, 3 mm Detection, PNP NO, 12 → 24 V dc

RSD 14.418

RSD 14.418 Each (bez PDV-a)

RSD 17.302

RSD 17.302 Each (s PDV-om)

Omron Inductive Block Proximity Sensor, 3 mm Detection, PNP NO, 12 → 24 V dc
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Omron

Sensor Technology

Inductive

Body Style

Block

Detection Range

3 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

30mm

Mounting Type

Non-Flush

Housing Material

ABS

Width

10mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

600Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

600 Hz

Standards Met

CE

Series

TL-W

Short Circuit Overload Protection

Yes

Depth

6mm

Maximum Operating Temperature

+70°C

Zemlja podrijetla

China

Detalji o proizvodu

TL-W3 Inductive Sensors

Standards

IEC IP67

You may be interested in