Tehnička dokumentacija
Tehnički podaci
Brand
Pepperl + FuchsThread Size
M20
Sensor Technology
Inductive
Body Style
Barrel
Detection Range
50 mm
Digital Switching Output Type
PNP
Connection Type
Screw Terminals
Supply Voltage
10 → 30 V dc
Zemlja podrijetla
Indonesia
KM 537,83
KM 537,83 Each (bez PDV-a)
KM 629,26
KM 629,26 Each (s PDV-om)
Pepperl + Fuchs Inductive Barrel Proximity Sensor, M20, 50 mm Detection, PNP, 10 → 30 V dc
1
KM 537,83
KM 537,83 Each (bez PDV-a)
KM 629,26
KM 629,26 Each (s PDV-om)
Pepperl + Fuchs Inductive Barrel Proximity Sensor, M20, 50 mm Detection, PNP, 10 → 30 V dc
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
Pepperl + FuchsThread Size
M20
Sensor Technology
Inductive
Body Style
Barrel
Detection Range
50 mm
Digital Switching Output Type
PNP
Connection Type
Screw Terminals
Supply Voltage
10 → 30 V dc
Zemlja podrijetla
Indonesia
