Prysmian 6181Y Series Grey 16 mm² Conduit & Trunking Cable, 1m, 20148717

RS kataloški broj:: 707-9088robna marka: PrysmianProizvođački broj:: 20148717
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Prysmian

Cross Sectional Area

16 mm²

Sheath Colour

Grey

Length

1m

Voltage Rating

300/500 V

Outer Diameter

9.5mm

Current Rating

76 (DC or Single Phase AC Enclosed in Conduit or Trunking) A, 79 (Three Phase AC Clipped Direct) A, 87 (DC or Single Phase AC Clipped Direct) A

Series

6181Y

Outer Sheath Material

PVC

Zemlja podrijetla

United Kingdom

Možda će vas zanimati

Cijena na upit

Prysmian 6181Y Series Grey 16 mm² Conduit & Trunking Cable, 1m, 20148717

Cijena na upit

Prysmian 6181Y Series Grey 16 mm² Conduit & Trunking Cable, 1m, 20148717

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Prysmian

Cross Sectional Area

16 mm²

Sheath Colour

Grey

Length

1m

Voltage Rating

300/500 V

Outer Diameter

9.5mm

Current Rating

76 (DC or Single Phase AC Enclosed in Conduit or Trunking) A, 79 (Three Phase AC Clipped Direct) A, 87 (DC or Single Phase AC Clipped Direct) A

Series

6181Y

Outer Sheath Material

PVC

Zemlja podrijetla

United Kingdom

Možda će vas zanimati