Revolution PI RevPi Connect S, Industrial Computer, 20W, 1.5 GHz, 8GB (Flash) / 1GB (RAM), 4 Linux

RS kataloški broj:: 249-7735robna marka: Revolution PIProizvođački broj:: PR100362Distrelec Article No.: 30308613
brand-logo
Prikaži sve u Industrial Computers

Tehnička dokumentacija

Tehnički podaci

Number of Cores

4

Clock Speed

1.5 GHz

Series

RevPi Connect S

IP Rating

IP20

Compatible Operating System

Linux

Supply Voltage

+12V → +24V DC

Bus Type

ConBridge, PiBridge

Port Type

2 x USB A2

Dimensions

96 x 45 x 110.5 mm

Number of Card Slots

0

Maximum Power Consumption

20W

Housing Material

Polycarbonate

Graphic Output Onboard

Yes

Onboard Memory

8GB (Flash) / 1GB (RAM)

Type of Memory Onboard

Flash, RAM

Number of Rack Spaces

2.5

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Zemlja podrijetla

Germany

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Revolution PI RevPi Connect S, Industrial Computer, 20W, 1.5 GHz, 8GB (Flash) / 1GB (RAM), 4 Linux

Cijena na upit

Revolution PI RevPi Connect S, Industrial Computer, 20W, 1.5 GHz, 8GB (Flash) / 1GB (RAM), 4 Linux
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Number of Cores

4

Clock Speed

1.5 GHz

Series

RevPi Connect S

IP Rating

IP20

Compatible Operating System

Linux

Supply Voltage

+12V → +24V DC

Bus Type

ConBridge, PiBridge

Port Type

2 x USB A2

Dimensions

96 x 45 x 110.5 mm

Number of Card Slots

0

Maximum Power Consumption

20W

Housing Material

Polycarbonate

Graphic Output Onboard

Yes

Onboard Memory

8GB (Flash) / 1GB (RAM)

Type of Memory Onboard

Flash, RAM

Number of Rack Spaces

2.5

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Zemlja podrijetla

Germany