RND Toggle Switch, Panel Mount, On-On, 1CO, Through Hole Terminal, PCB PinV dc
RS kataloški broj:: 283-2582brend: RNDProizvođački broj:: RND 210-00471Distrelec Article No.: 30103456
Tehnička dokumentacija
Tehnički podaci
Brand
RNDContact Configuration
1CO
Switch Operation
On-On
Contact Current Rating
1.5 A, 3 A
Mounting Type
Panel Mount
Terminal Type
Through Hole
Voltage Rating
PCB PinV dc
Distrelec Product Id
30103456
Zemlja podrijetla
Taiwan, Province Of China
Informacije o stanju skladišta trenutno nisu dostupne.
RSD 400
RSD 400 Each (bez PDV-a)
RSD 480
RSD 480 Each (s PDV-om)
RND Toggle Switch, Panel Mount, On-On, 1CO, Through Hole Terminal, PCB PinV dc
1
RSD 400
RSD 400 Each (bez PDV-a)
RSD 480
RSD 480 Each (s PDV-om)
RND Toggle Switch, Panel Mount, On-On, 1CO, Through Hole Terminal, PCB PinV dc
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RNDContact Configuration
1CO
Switch Operation
On-On
Contact Current Rating
1.5 A, 3 A
Mounting Type
Panel Mount
Terminal Type
Through Hole
Voltage Rating
PCB PinV dc
Distrelec Product Id
30103456
Zemlja podrijetla
Taiwan, Province Of China