Opasan proizvod

Rohde & Schwarz ZVH8 Handheld 100 KHz ⭢ 8GHz Vector Network Analyzer

RS kataloški broj:: 230-7774brend: Rohde & SchwarzProizvođački broj:: ZVH8
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Form Factor

Handheld

Frequency Range

100 KHz ⭢ 8GHz

Dynamic Range

6

Number of Test Ports

2

Test Port Connector Type

N Type Female

Zemlja podrijetla

Malaysia

Cena na upit

Rohde & Schwarz ZVH8 Handheld 100 KHz ⭢ 8GHz Vector Network Analyzer

Cena na upit

Rohde & Schwarz ZVH8 Handheld 100 KHz ⭢ 8GHz Vector Network Analyzer

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Form Factor

Handheld

Frequency Range

100 KHz ⭢ 8GHz

Dynamic Range

6

Number of Test Ports

2

Test Port Connector Type

N Type Female

Zemlja podrijetla

Malaysia