RS PRO 1 x 58 W Anti-Corrosive Hazardous Area Light, 2, Fluorescent, Temp T4, 240 V ac, ATEX

RS kataloški broj:: 539-6974brend: RS PRO
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Type

Anti-Corrosive

Zone Classification

2

Temperature Classification

T4

Wattage

1 x 58 W

Lamp Type

Fluorescent

Voltage Rating

240 V ac

Anti-corrosive

Yes

Length

1620 mm

Width

100 mm

Individual Lamp Wattage

58W

Number of Lamps

1

Hazardous Area Certification

ATEX

Series

XN

Standards Met

EEX nc II 3 GD, EN50021

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Petrel Zone 2 Anti-corrosive

A highly competitive zone two fluorescent luminaire, for use in both internal and external hazardous area applications. Featuring a moulded GRP body and polycarbonate diffuser this fluorescent luminaire is classed as “unrestricted breathing” equipment, which means it doesn’t need any routine testing during annual maintenance inspections. This zone 2 luminaire has a simple design, with easy access to all parts. Lamps can be changed easily, by releasing the stainless steel diffuser clips and removing the diffuser. Three hour emergency versions are fitted with integral batteries and charging unit.

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

RS PRO 1 x 58 W Anti-Corrosive Hazardous Area Light, 2, Fluorescent, Temp T4, 240 V ac, ATEX

Cena na upit

RS PRO 1 x 58 W Anti-Corrosive Hazardous Area Light, 2, Fluorescent, Temp T4, 240 V ac, ATEX
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Type

Anti-Corrosive

Zone Classification

2

Temperature Classification

T4

Wattage

1 x 58 W

Lamp Type

Fluorescent

Voltage Rating

240 V ac

Anti-corrosive

Yes

Length

1620 mm

Width

100 mm

Individual Lamp Wattage

58W

Number of Lamps

1

Hazardous Area Certification

ATEX

Series

XN

Standards Met

EEX nc II 3 GD, EN50021

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Petrel Zone 2 Anti-corrosive

A highly competitive zone two fluorescent luminaire, for use in both internal and external hazardous area applications. Featuring a moulded GRP body and polycarbonate diffuser this fluorescent luminaire is classed as “unrestricted breathing” equipment, which means it doesn’t need any routine testing during annual maintenance inspections. This zone 2 luminaire has a simple design, with easy access to all parts. Lamps can be changed easily, by releasing the stainless steel diffuser clips and removing the diffuser. Three hour emergency versions are fitted with integral batteries and charging unit.