RS PRO 13 Step Aluminium Extension Ladder, 6000mm Open Length
RS kataloški broj:: 285-126brend: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProClosed Length
3500mm
Number of Treads
13
Stiles Material
Aluminium
Tread Material
Aluminium
Number of Sections
2
Open Length
6000mm
Maximum Load
150kg
Weight
16.4kg
Zemlja podrijetla
United Kingdom
Cena na upit
RS PRO 13 Step Aluminium Extension Ladder, 6000mm Open Length
1
Cena na upit
RS PRO 13 Step Aluminium Extension Ladder, 6000mm Open Length
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProClosed Length
3500mm
Number of Treads
13
Stiles Material
Aluminium
Tread Material
Aluminium
Number of Sections
2
Open Length
6000mm
Maximum Load
150kg
Weight
16.4kg
Zemlja podrijetla
United Kingdom