RS PRO , 1.8m

RS kataloški broj:: 121-3248robna marka: RS PRO
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Length

1.8m

Sheath Colour

White

Standards Met

UL 94V-2

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO USB 2.0 Type A USB Extension Cable, Male to Female

From RS PRO a reliable, high-quality Type A extension cable terminated on one end with a male USB Type A connector and the other with a female USB connector. This extension cable supports USB 2.0 protocol standard that allows for a high speed data transfer up to 480 Mbps. Using this cable you can extend an existing USB cable in order to connect any standard USB-A peripheral device to a host PC.

Možda će vas interesovati
RS PRO USB 2.0, Male USB A to Female USB A, 1.8m
KM 9,31Each (bez PDV-a)

Cijena na upit

RS PRO , 1.8m

Cijena na upit

RS PRO , 1.8m

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
RS PRO USB 2.0, Male USB A to Female USB A, 1.8m
KM 9,31Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Length

1.8m

Sheath Colour

White

Standards Met

UL 94V-2

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO USB 2.0 Type A USB Extension Cable, Male to Female

From RS PRO a reliable, high-quality Type A extension cable terminated on one end with a male USB Type A connector and the other with a female USB connector. This extension cable supports USB 2.0 protocol standard that allows for a high speed data transfer up to 480 Mbps. Using this cable you can extend an existing USB cable in order to connect any standard USB-A peripheral device to a host PC.

Možda će vas interesovati
RS PRO USB 2.0, Male USB A to Female USB A, 1.8m
KM 9,31Each (bez PDV-a)