Opasan proizvod

RS PRO 200mAh NiMH 9V Rechargeable Battery

RS kataloški broj:: 199-646robna marka: RS PRO
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Chemistry

NiMH

Capacity

200mAh

Size

9V

IEC Name

6HR61

Terminal Type

Press Stud

Nominal Voltage

8.4V

Operating Temperature Range

-10 → +60°C

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO NiMH Rechargeable Batteries

Introducing the RS PRO range of NiMH (Nickel-Metal Hydride) Rechargeable Batteries. These high-quality and versatile batteries from RS PRO offers the very best performance with long-lasting charge that can be used across a range of applications like everyday household objects, as well as industrial tasks. There are a variety of battery sizes available (AAA, AA, C and D), ensuring that your battery requirements are met.

You may be interested in
Ansmann 250mAh NiMH 9V Rechargeable Battery
P.O.A.1 Lot od 1 (bez PDV-a)
Duracell 170mAh NiMH 9V Rechargeable Battery
P.O.A.Each (bez PDV-a)
RS PRO 160mAh NiMH 9V Rechargeable Battery
P.O.A.Each (bez PDV-a)
Ansmann 200mAh NiMH 9V Rechargeable Battery
P.O.A.Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

RS PRO 200mAh NiMH 9V Rechargeable Battery

P.O.A.

RS PRO 200mAh NiMH 9V Rechargeable Battery
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in
Ansmann 250mAh NiMH 9V Rechargeable Battery
P.O.A.1 Lot od 1 (bez PDV-a)
Duracell 170mAh NiMH 9V Rechargeable Battery
P.O.A.Each (bez PDV-a)
RS PRO 160mAh NiMH 9V Rechargeable Battery
P.O.A.Each (bez PDV-a)
Ansmann 200mAh NiMH 9V Rechargeable Battery
P.O.A.Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Chemistry

NiMH

Capacity

200mAh

Size

9V

IEC Name

6HR61

Terminal Type

Press Stud

Nominal Voltage

8.4V

Operating Temperature Range

-10 → +60°C

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO NiMH Rechargeable Batteries

Introducing the RS PRO range of NiMH (Nickel-Metal Hydride) Rechargeable Batteries. These high-quality and versatile batteries from RS PRO offers the very best performance with long-lasting charge that can be used across a range of applications like everyday household objects, as well as industrial tasks. There are a variety of battery sizes available (AAA, AA, C and D), ensuring that your battery requirements are met.

You may be interested in
Ansmann 250mAh NiMH 9V Rechargeable Battery
P.O.A.1 Lot od 1 (bez PDV-a)
Duracell 170mAh NiMH 9V Rechargeable Battery
P.O.A.Each (bez PDV-a)
RS PRO 160mAh NiMH 9V Rechargeable Battery
P.O.A.Each (bez PDV-a)
Ansmann 200mAh NiMH 9V Rechargeable Battery
P.O.A.Each (bez PDV-a)